Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,733.95000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
84 In Stock 20 Factory | 1 : ¥1,937.70000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
114 In Stock | 1 : ¥341.57000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400 | 0.9° | - | 15 / 105.9 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft | ||
190 In Stock | 1 : ¥546.36000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 800 mA | 400 | 0.9° | ±5% | 46.74 / 330 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -10°C ~ 50°C | 7.3 Ohms | Flatted Shaft | |||
9 In Stock | 1 : ¥1,362.32000 Bulk | Bulk | Active | Hybrid | Bipolar | 5VDC | 1 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
10 In Stock 2 Factory | 1 : ¥1,754.44000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
22 In Stock 43 Factory | 1 : ¥2,195.43000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 31.15 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Flatted Shaft | |||
8 In Stock 68 Factory | 1 : ¥2,248.81000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 3 A | 200 | 1.8° | ±5% | 56.66 / 400 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 0.5 Ohms | Integrated Controller, Flatted Shaft | |||
18 In Stock 20 Factory | 1 : ¥2,346.56000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 99.1 / 700 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 2.3 Ohms | Integrated Controller, Flatted Shaft | |||
24 In Stock 143 Factory | 1 : ¥3,113.89000 Bulk | Bulk | Active | Hybrid | Bipolar | 4.6VDC | 2.8 A | 200 | 1.8° | - | 297.38 / 2100 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads with Connector | -20°C ~ 50°C | - | Integrated Controller, Flatted Shaft | |||
7 In Stock | 1 : ¥1,003.70000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 2.1 A | 200 | 1.8° | ±0.2% | 83 / 586.11 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.3 Ohms | Integrated Encoder, Flatted Shaft | |||
3 In Stock 15 Factory | 1 : ¥2,213.53000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 50.98 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft | |||
16 In Stock 690 Factory | 1 : ¥2,018.28000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 62.3 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
14 In Stock 3 Factory | 1 : ¥2,248.81000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 3 A | 200 | 1.8° | ±5% | 56.66 / 400 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 0.5 Ohms | Integrated Controller, Flatted Shaft | |||
4 In Stock | 1 : ¥4,634.10000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200 | 1.8° | ±5% | 143.03 / 1010 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | 0.8 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥527.44000 Box | Box | Active | Hybrid | Bipolar | 5VDC | 1 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,884.93000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 700 mA | 200 | 1.8° | - | 17 / 120 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,360.10000 Bulk | Bulk | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥2,172.30000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.4VDC | 2 A | 200 | 1.8° | ±5% | 62.31 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,061.84000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200 | 1.8° | ±5% | 62.3 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (30.99mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Round Shaft | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥1,352.46000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200 | 1.8° | ±5% | 51 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Round Shaft | |||
1 In Stock 292 Factory | 1 : ¥2,213.53000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.4VDC | 2 A | 200 | 1.8° | ±5% | 50.98 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft |