Standard Washers

Results: 4
Thread/Screw/Hole Size
#4#6
Diameter - Inside
0.102" (2.59mm)0.130" (3.30mm)
Diameter - Outside
0.250" (6.35mm) 1/4"0.264" (6.70mm)0.328" (8.30mm)
Thickness
0.032" (0.81mm)0.051" (1.30mm)0.125" (3.18mm) 1/8"
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
41222
RW4032A
WASHER FLAT RETAINING #4 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
ObsoleteFlat, Retaining#40.102" (2.59mm)0.264" (6.70mm)0.032" (0.81mm)-Nylon
41222
RW4050A
WASHER FLAT RETAINING #4 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
ObsoleteFlat, Retaining#40.102" (2.59mm)0.250" (6.35mm) 1/4"0.051" (1.30mm)-Nylon
41222
RW4125A
WASHER FLAT RETAINING #4 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
ObsoleteFlat, Retaining#40.102" (2.59mm)0.264" (6.70mm)0.125" (3.18mm) 1/8"-Nylon
41222
RW6032A
WASHER FLAT RETAINING #6 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
ObsoleteFlat, Retaining#60.130" (3.30mm)0.328" (8.30mm)0.032" (0.81mm)-Nylon
Showing
of 4

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.