RW4050A | ||
---|---|---|
DigiKey Part Number | RW4050A-ND | |
Manufacturer | ||
Manufacturer Product Number | RW4050A | |
Description | WASHER FLAT RETAINING #4 NYLON | |
Customer Reference | ||
Detailed Description | #4 Flat, Retaining Washer 0.051" (1.30mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.051" (1.30mm) | |
Plating | - | |
Material | Nylon |