Spring Loaded

Results: 14
Manufacturer
Bourns Inc.IRISO USA Inc.KYOCERA AVXMill-Max Manufacturing Corp.MolexTE Connectivity AMP Connectors
Series
-1610940394750770AA788648159155-0209258 SOLOMOBO® 9155MOBO® 9155 Ultra-LowStript™ 9155
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Battery ContactCompression Contact, MaleCompression Contact, Non-GenderedPistonSliding Power Bus
Number of Contacts
123468
Pitch
0.039" (1.00mm)0.050" (1.27mm)0.063" (1.60mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.167" (4.25mm)1.000" (25.00mm)-
Number of Rows
12
Row Spacing
0.138" (3.50mm)-
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Material
-Beryllium CopperCopper Alloy
Contact Finish
-Gold
Contact Finish Thickness
1.97µin (0.050µm)3.94µin (0.10µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)39.4µin (1.00µm)50.0µin (1.27µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70AAJ-4-M0
70AAJ-4-M0G
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
38,006
In Stock
1 : ¥12.31000
Cut Tape (CT)
750 : ¥7.75247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
0788641001
0788641001
CONN SPRING BATTERY 6POS SMD
Molex
74,800
In Stock
1 : ¥2.63000
Cut Tape (CT)
2,500 : ¥1.23449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
6
0.063" (1.60mm)
2
0.138" (3.50mm)
Surface Mount
Copper Alloy
Gold
3.94µin (0.10µm)
70-9155 SERIES
709155001615004
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
6,517
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.14997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
IPS-16109T-01Y900
IPS-16109T-01Y900
COMPRESSION SPRING B-B SMT 0.85-
IRISO USA Inc.
8,596
In Stock
1 : ¥6.65000
Cut Tape (CT)
6,000 : ¥3.20381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
1
-
1
-
Surface Mount
-
Gold
39.4µin (1.00µm)
IPS-4039T-01Y901
IPS-4039T-01Y901
COMPRESSION SPRING B-B SMT 1.1-1
IRISO USA Inc.
4,526
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥3.30828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
1
-
1
-
Surface Mount
-
Gold
1.97µin (0.050µm)
009258008004063
009258008004063
CONN SPRING MOD 8POS SMD
KYOCERA AVX
2,165
In Stock
1 : ¥12.23000
Cut Tape (CT)
1,400 : ¥6.80596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
8
0.039" (1.00mm)
1
-
Surface Mount
-
Gold
10.0µin (0.25µm)
009155004021016
009155004021016
4 POS BATTERY 1.27MM PITCH
KYOCERA AVX
2,495
In Stock
1 : ¥14.37000
Cut Tape (CT)
1,100 : ¥6.42703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.050" (1.27mm)
1
-
Surface Mount
Beryllium Copper
Gold
-
4750700xx
0475070010
CONN SPRING BATTERY 4POS SMD
Molex
40,664
In Stock
1 : ¥9.36000
Cut Tape (CT)
700 : ¥6.43741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
30.0µin (0.76µm)
009155003100006
009155003100006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
942
In Stock
1 : ¥16.25000
Cut Tape (CT)
1,200 : ¥9.01161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
5,927
In Stock
Value Added Item
1 : ¥14.28000
Bulk
Bulk
Active
Piston
2
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
20.0µin (0.51µm)
6337194-1
6337194-1
CONN SPRING BATTERY 2POS SMD
TE Connectivity AMP Connectors
9,982
In Stock
1 : ¥18.06000
Cut Tape (CT)
11,550 : ¥8.44177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
2
0.167" (4.25mm)
1
-
Surface Mount
-
-
-
CONN SPRING BATTERY
709155001610006
CONN SPRING BATTERY
KYOCERA AVX
0
In Stock
Check Lead Time
6,000 : ¥1.22649
Tape & Reel (TR)
Tape & Reel (TR)
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
-
CONN SPRING BATTERY
709155001615006
CONN SPRING BATTERY
KYOCERA AVX
0
In Stock
Check Lead Time
6,000 : ¥1.22649
Tape & Reel (TR)
Tape & Reel (TR)
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
-
2204740-1
2204740-1
CONN SPRING SLIDING BUS 2POS PCB
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,592 : ¥190.11154
Tray
-
Tray
Active
Sliding Power Bus
2
1.000" (25.00mm)
-
-
Through Hole
Copper Alloy
Gold
50.0µin (1.27µm)
Showing
of 14

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.