Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | 500 Hz ~ 7 kHz | - | 8 Ohms | 96.80 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 10 W | User Defined | Round, Rectangular Frame | - | - | - | - | Wire Leads | 4.520" L x 4.094" W (114.80mm x 104.00mm) | 3.169" (80.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | 500 Hz ~ 7 kHz | - | 8 Ohms | 96.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 10 W | User Defined | Round | - | - | - | - | Wire Leads | 3.465" Dia (88.00mm) | 3.681" (93.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | 500 Hz ~ 7 kHz | - | 8 Ohms | 102.20 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 30 W | User Defined | Round, Rectangular Frame | - | - | - | - | Wire Leads | 7.874" L x 4.724" W (200.00mm x 120.00mm) | 6.122" (155.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | 350 Hz ~ 7 kHz | - | 8 Ohms | 92.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 15 W | User Defined | Round | - | - | - | - | Wire Leads | 6.141" Dia (156.00mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | General Purpose | 500 Hz ~ 7 kHz | - | 8 Ohms | 98.70 | 1W/1M | Sound Pressure Level (SPL) | 25 W | 25 W | User Defined | Round | - | - | - | - | Wire Leads | 10.394" Dia (264.00mm) | 9.252" (235.00mm) |