PH-180Q | ||
---|---|---|
DigiKey Part Number | 458-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | PH-180Q | |
Description | SPEAKER 8OHM 10W 96DB | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 10 W 500 Hz ~ 7 kHz User Defined Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 7 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 10 W | |
Port Location | User Defined | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.465" Dia (88.00mm) | |
Height - Seated (Max) | 3.681" (93.50mm) |