Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥186.07320 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 300 Hz ~ 4.5 kHz | - | 48 Ohms | 82.00 | - | Sensitivity | Top | Square | - | - | - | - | PC Pins | 0.990" L x 1.000" W (25.15mm x 25.40mm) | 0.990" (25.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 300 Hz ~ 4.5 kHz | - | 24 Ohms | - | - | Sensitivity | Top | Square | - | - | - | - | PC Pins | 0.990" L x 1.000" W (25.15mm x 25.40mm) | 0.990" (25.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 300 Hz ~ 4.5 kHz | - | 48 Ohms | - | - | Sensitivity | Top | Square | - | - | - | - | PC Pins | 0.990" L x 1.000" W (25.15mm x 25.40mm) | 0.990" (25.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 700 Hz ~ 4 kHz | - | 48 Ohms | 80.00 | - | Sensitivity | Top | Square | - | - | - | - | PC Pins | 0.990" L x 1.000" W (25.15mm x 25.40mm) | 0.990" (25.15mm) |