CB-22850-139 | ||
---|---|---|
DigiKey Part Number | CB-22850-139-ND | |
Manufacturer | ||
Manufacturer Product Number | CB-22850-139 | |
Description | SPEAKER 48OHM TOP PORT 82DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 48 Ohms Receiver, Balanced Armature Speaker 300 Hz ~ 4.5 kHz Top Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 300 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 48 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.990" L x 1.000" W (25.15mm x 25.40mm) | |
Height - Seated (Max) | 0.990" (25.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥186.07320 | ¥4,651.83 |