Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Flanged | 8 Stud | 0.416" (10.57mm) | 0.761" (19.33mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Active | Bulk | Active | Standard | 6 Stud | 0.297" (7.54mm) | 0.684" (17.37mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flanged | 2 Stud | 0.182" (4.62mm) | 0.606" (15.40mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Flanged | 6 Stud | 0.296" (7.52mm) | 0.699" (17.75mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Active | Bulk | Active | Flanged | 6 Stud | 0.296" (7.52mm) | 0.699" (17.75mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Active | Bulk | Active | Standard | 10 Stud | 0.343" (8.71mm) | 0.807" (20.50mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Tin | Copper | |||
0 In Stock | Active | Bulk | Active | Standard | 6 Stud | 0.297" (7.54mm) | 0.702" (17.83mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Serrated Termination | - | Nickel | Copper |