32419 | ||
---|---|---|
DigiKey Part Number | 32419-ND | |
Manufacturer | ||
Manufacturer Product Number | 32419 | |
Description | CONN SPADE TERM 16-22AWG #6 | |
Customer Reference | ||
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.699" (17.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |