Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,739 In Stock 20,000 Factory | 1 : ¥43.07000 Cut Tape (CT) 1,000 : ¥31.61267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 50 V | 3 A | 70 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
1,173 In Stock | 1 : ¥43.52000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
27,882 In Stock | 1 : ¥44.59000 Cut Tape (CT) 1,000 : ¥26.03035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
4,634 In Stock | 1 : ¥45.49000 Cut Tape (CT) 1,000 : ¥26.53580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 1.4 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
20,028 In Stock | 1 : ¥48.52000 Cut Tape (CT) 1,000 : ¥28.30485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
57,168 In Stock | 1 : ¥56.32000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 50 V | 3 A | 70 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
1,014 In Stock | 1 : ¥45.49000 Cut Tape (CT) 1,000 : ¥23.45497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 1.4 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
10 In Stock | 1 : ¥94.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 3.5 A | 60 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1 : ¥57.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥106.16000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 3.3 A | 60 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
0 In Stock Check Lead Time | 1 : ¥57.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 400 mA | 1.4 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥106.16000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 3.5 A | 60 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥29.56846 Tube | Tube | Active | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥32.09568 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥32.09568 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥32.85069 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 50 V | 3 A | 70 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
0 In Stock Check Lead Time | 50 : ¥43.55780 Tube | Tube | Active | - | - | - | - | - | - | - | - | - | - |