AQV252A | |
---|---|
DigiKey Part Number | 255-1553-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV252A |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.4 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥54.02100 | ¥540.21 |
25 | ¥48.01720 | ¥1,200.43 |
50 | ¥45.61680 | ¥2,280.84 |
100 | ¥43.21560 | ¥4,321.56 |
250 | ¥38.41372 | ¥9,603.43 |
500 | ¥36.01286 | ¥18,006.43 |
1,000 | ¥33.61201 | ¥33,612.01 |