Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥187.49000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 58 V | 100 mA | 37 mOhms | Screw Terminal | Module | - | |||
56 In Stock | 1 : ¥278.55000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 28 V | 4 A | 37 mOhms | Screw Terminal | Module | - | |||
20 In Stock | 1 : ¥100.98000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 58 V | 100 mA | 37 mOhms | PC Pin | 4-SIP | 4-SIP | |||
23 In Stock | 1 : ¥187.49000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 58 V | 100 mA | 37 mOhms | Screw Terminal | Module | - | |||
22 In Stock | 1 : ¥191.69000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 60VDC | 3 V ~ 28 V | 4 A | 37 mOhms | PC Pin | 4-SIP | 4-SIP | |||
10 In Stock | 1 : ¥176.09000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 12VDC | 3 V ~ 28 V | 4 A | 37 mOhms | PC Pin | 4-SIP | 4-SIP | |||
7 In Stock | 1 : ¥191.69000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 28 V | 4 A | 37 mOhms | PC Pin | 4-SIP | 4-SIP | |||
36 In Stock | 1 : ¥278.55000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 28 V | 4 A | 37 mOhms | Screw Terminal | Module | - | |||
31 In Stock | 1 : ¥322.96000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 3 V ~ 58 V | 3 A | 37 mOhms | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥95.98000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 12VDC | 3 V ~ 58 V | 100 mA | 37 mOhms | PC Pin | 4-SIP | 4-SIP |