ASR-SMD24D4R-K | ||
---|---|---|
DigiKey Part Number | 2040-ASR-SMD24D4R-K-ND | |
Manufacturer | ||
Manufacturer Product Number | ASR-SMD24D4R-K | |
Description | SSR RELAY SPST-NO 4A 3-28V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 28 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.55000 | ¥278.55 |
10 | ¥264.60700 | ¥2,646.07 |
25 | ¥250.68080 | ¥6,267.02 |
50 | ¥236.75600 | ¥11,837.80 |
100 | ¥222.82870 | ¥22,282.87 |
250 | ¥208.90164 | ¥52,225.41 |