Altran Magnetics, LLC Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥505.89000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Screw Terminal | Module | - | |||
31 In Stock | 1 : ¥474.35000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 48 V ~ 660 V | 60 A | - | Screw Terminal | Hockey Puck | - | |||
27 In Stock | 1 : ¥474.35000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 660 V | 60 A | - | Screw Terminal | Hockey Puck | - | |||
27 In Stock | 1 : ¥531.27000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | - | Screw Terminal | Module | - | |||
41 In Stock | 1 : ¥695.52000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 530 V | 30 A | - | Screw Terminal | Module | - | |||
31 In Stock | 1 : ¥736.99000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 48 V ~ 660 V | 125 A | - | Screw Terminal | Hockey Puck | - | |||
39 In Stock | 1 : ¥904.63000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 530 V | 40 A | - | Quick Connect - 0.250" (6.3mm) | Module | - | |||
48 In Stock | 1 : ¥149.86000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 24 V ~ 440 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
42 In Stock | 1 : ¥183.55000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Quick Connect, Disconnect | Hockey Puck | - | |||
22 In Stock | 1 : ¥187.49000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 58 V | 100 mA | 37 mOhms | Screw Terminal | Module | - | |||
7 In Stock | 1 : ¥194.72000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 280 V | 10 A | - | Screw Terminal | Hockey Puck | - | |||
28 In Stock | 1 : ¥199.82000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 90 ~ 280VAC | 48 V ~ 280 V | 10 A | - | Screw Terminal | Hockey Puck | - | |||
26 In Stock | 1 : ¥213.04000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | Quick Connect, Disconnect | Hockey Puck | - | |||
23 In Stock | 1 : ¥226.36000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 280 V | 25 A | - | Screw Terminal | Hockey Puck | - | |||
51 In Stock | 1 : ¥266.31000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 280 V | 40 A | - | Screw Terminal | Hockey Puck | - | |||
30 In Stock | 1 : ¥266.31000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | PC Pin | 4-SIP | 4-SIP | |||
53 In Stock | 1 : ¥278.55000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 28 V | 4 A | 37 mOhms | Screw Terminal | Module | - | |||
11 In Stock | 1 : ¥607.05000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) x 2 | AC, Zero Cross | 4 ~ 15VDC | 24 V ~ 280 V | 25 A | - | Quick Connect - 0.250" (6.3mm) | Module | - | |||
13 In Stock | 1 : ¥996.86000 Box | Box | Active | Chassis Mount | 3PST-NO (3 Form A) | AC | 4 ~ 32VDC | 24 V ~ 530 V | 25 A | - | Screw Terminal | Module | - | |||
42 In Stock | 1 : ¥79.89000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 24 V ~ 280 V | 2 A | - | PC Pin | 4-SIP | 4-SIP | |||
29 In Stock | 1 : ¥129.04000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | - | Quick Connect, Disconnect | Hockey Puck | - | |||
15 In Stock | 1 : ¥149.86000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
10 In Stock | 1 : ¥149.86000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 24 V ~ 280 V | 5 A | - | PC Pin | 4-SIP | 4-SIP | |||
10 In Stock | 1 : ¥186.50000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | - | Screw Terminal | Module | - | |||
40 In Stock | 1 : ¥198.39000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 16 A | - | Quick Connect, Disconnect | Hockey Puck | - |