Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥643.78000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 12 V ~ 300 V | 1 A | Spring Terminal | - | - | |||
0 In Stock Check Lead Time | 1 : ¥925.76000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 19.2 ~ 28.8VDC | 10 V ~ 30 V | 2 A | Spring Terminal | Module | - | |||
4 In Stock | 1 : ¥320.01000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 4.5 V ~ 6 V | 50 mA | Spring Terminal | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 12VDC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 48VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 4 V ~ 30 V | 50 mA | Spring Terminal | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 20 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 48VDC | 3 V ~ 33 V | 3 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 48VDC | 24 V ~ 253 V | 0.75 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 60VDC | 3 V ~ 33 V | 3 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 60VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 60VDC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 110VDC | 3 V ~ 33 V | 3 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 110VDC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 120VAC, 110VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 220VDC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 230VAC | 12 V ~ 300 V | 1 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 230VAC, 220VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 230VAC, 220VDC | 3 V ~ 48 V | 100 mA | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 230VAC, 220VDC | 24 V ~ 253 V | 0.75 A | Spring Terminal | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | - | 24VDC | - | 50 mA | Spring Terminal | Module | - |