2967594 | ||
---|---|---|
DigiKey Part Number | 2967594-ND | |
Manufacturer | ||
Manufacturer Product Number | 2967594 | |
Description | SSR RELAY SPST-NO 100MA 3-48V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 230VAC, 220VDC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Package / Case | ||
Supplier Device Package | - |