Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 20 V ~ 140 V | 3 A | PC Pin | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 20 V ~ 140 V | 3 A | PC Pin | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 40 V ~ 280 V | 3 A | PC Pin | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 40 V ~ 280 V | 3 A | PC Pin | Module | - |