S3012A | ||
---|---|---|
DigiKey Part Number | CC1133-ND | |
Manufacturer | ||
Manufacturer Product Number | S3012A | |
Description | SSR RELAY SPST-NO 3A 20-140V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.5 ~ 8VDC | |
Voltage - Load | 20 V ~ 140 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | - |