Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,192 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,500 : ¥6.45341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
7,071 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 50 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | |||
2,777 In Stock | 1 : ¥46.65000 Cut Tape (CT) 2,500 : ¥20.02369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON |