Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,964 In Stock | 1 : ¥14.30000 Cut Tape (CT) 1,000 : ¥8.33955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
19,485 In Stock | 1 : ¥15.19000 Cut Tape (CT) 1,000 : ¥8.84527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
9,080 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥13.50051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
1,236 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
1,575 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
1,923 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥13.52062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP |