AQY410EH | ||
---|---|---|
DigiKey Part Number | 255-1983-ND | |
Manufacturer | ||
Manufacturer Product Number | AQY410EH | |
Description | SSR RELAY SPST-NC 130MA 0-350V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NC (1 Form B) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AQY410EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AQY41xEHx Series Datasheet |
Other Related Documents | How to Read Date Codes |
Product Training Modules | |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Design Resources | PhotoMOS Schematic & Wiring Diagrams |
Featured Product | PhotoMOS™ Relays |
PCN Design/Specification | Mult Devs Brand/Safety Marking 17/Nov/2021 |
EDA Models | AQY410EH Models |
Product Drawings | |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥27.75100 | ¥277.51 |
25 | ¥24.66800 | ¥616.70 |
50 | ¥23.43460 | ¥1,171.73 |
100 | ¥22.20090 | ¥2,220.09 |
300 | ¥19.73437 | ¥5,920.31 |
500 | ¥18.50106 | ¥9,250.53 |
1,000 | ¥17.26766 | ¥17,267.66 |
5,000 | ¥16.65096 | ¥83,254.80 |
Attribute | Description |
---|---|
Other Names | 255-1844-ND 255-1844 255-1983 AQY410EH-ND |
Standard Package | 100 |