TLP172GM(TPR,E | |
---|---|
DigiKey Part Number | TLP172GM(TPRETR-ND - Tape & Reel (TR) TLP172GM(TPRECT-ND - Cut Tape (CT) TLP172GM(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP172GM(TPR,E |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥11.42200 | ¥114.22 |
100 | ¥8.78700 | ¥878.70 |
500 | ¥7.94338 | ¥3,971.69 |
1,000 | ¥6.82631 | ¥6,826.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.45399 | ¥19,361.97 |
6,000 | ¥6.30505 | ¥37,830.30 |