Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,738 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 100 V | 100 mA | 14 Ohms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | |||
21,045 In Stock | 1 : ¥46.65000 Cut Tape (CT) 2,500 : ¥20.02369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 100 V | 650 mA | 600 mOhms | SMD (SMT) Tab | 4-SMD (0.079", 2.00mm) | 4-S-VSON | |||
0 In Stock Check Lead Time | 1 : ¥35.39000 Cut Tape (CT) 3,000 : ¥15.19039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | |||
0 In Stock Check Lead Time | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 200 mA | 5 Ohms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) |