Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,555 In Stock | 1 : ¥11.44000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3,658 In Stock | 1 : ¥10.01000 Tube | Tube | Last Time Buy | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 150 mA | 25 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
1,454 In Stock | 1 : ¥14.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
1,700 In Stock | 1 : ¥54.52000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 150 mA | 25 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
5,075 In Stock | 1 : ¥28.69000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP |