Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 1 : ¥16.71000 Cut Tape (CT) 1,000 : ¥9.72979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,072 In Stock | 1 : ¥24.31000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
3,544 In Stock | 1 : ¥25.47000 Cut Tape (CT) 1,000 : ¥14.83481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock Check Lead Time | 1 : ¥57.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 200 V | 250 mA | 4 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |