Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,810 In Stock | 1 : ¥15.19000 Cut Tape (CT) 1,000 : ¥8.84527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
2,920 In Stock | 1 : ¥20.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 200 mA | 10 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SO |