



ASSR-1218-003E | |
|---|---|
DigiKey Part Number | 516-2189-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1218-003E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1218-003E Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SO |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.32000 | ¥20.32 |
| 10 | ¥18.09400 | ¥180.94 |
| 25 | ¥17.28240 | ¥432.06 |
| 50 | ¥16.68980 | ¥834.49 |
| 100 | ¥16.11870 | ¥1,611.87 |
| 300 | ¥15.25147 | ¥4,575.44 |
| 500 | ¥14.86406 | ¥7,432.03 |
| 1,000 | ¥14.35374 | ¥14,353.74 |
| 5,000 | ¥13.23412 | ¥66,170.60 |



