DF59M-1S-H(21) | ||
---|---|---|
DigiKey Part Number | H124909TR-ND - Tape & Reel (TR) H124909CT-ND - Cut Tape (CT) H124909DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF59M-1S-H(21) | |
Description | CONN SSL RCPT 1POS SOLDER | |
Customer Reference | ||
Detailed Description | SSL Connector 1 Position Receptacle Board to Cable/Wire Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | DF59M-1S-H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Silver | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.60490 | ¥160.49 |
500 | ¥1.37556 | ¥687.78 |
1,000 | ¥1.14627 | ¥1,146.27 |
5,000 | ¥0.98253 | ¥4,912.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91703 | ¥9,170.30 |
20,000 | ¥0.88428 | ¥17,685.60 |
30,000 | ¥0.87118 | ¥26,135.40 |
50,000 | ¥0.85153 | ¥42,576.50 |