Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥225.32000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 9.4VDC | 0.600" (15.24mm) | 10 W | 8.7Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.431" (10.95mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥225.32000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 5.2VDC | 0.600" (15.24mm) | 10 W | 2.7Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.431" (10.95mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥225.32000 Box | Box | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 13.8VDC | 0.600" (15.24mm) | 10 W | 19.2Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.431" (10.95mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥254.29000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 5.2VDC | 0.600" (15.24mm) | 10 W | 2.7Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.125" (3.18mm) | Round | |||
0 In Stock Check Lead Time | 1 : ¥254.29000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 17.7VDC | 0.600" (15.24mm) | 10 W | 31.2Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.125" (3.18mm) | Round | |||
0 In Stock Check Lead Time | 1 : ¥254.29000 Box | Box | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 22VDC | 0.600" (15.24mm) | 10 W | 49.6Ohm | 3/4-16 UNF | Panel Mount | Wire Leads with Connector | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | 0.125" (3.18mm) | Round |