1671-9B30009 | ||
---|---|---|
DigiKey Part Number | 2024-1671-9B30009-ND | |
Manufacturer | ||
Manufacturer Product Number | 1671-9B30009 | |
Description | TUBULAR SOLE 100 PULL - 26 AWG ( | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.600" (15.24mm) Stroke 9.4VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 9.4VDC | |
Stroke Length | 0.600" (15.24mm) | |
Power (Watts) | 10 W | |
DC Resistance (DCR) | 8.7Ohm | |
Bushing Thread | 3/4-16 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.020" Dia x 2.050" L (25.91mm x 52.07mm) | |
Diameter - Shaft | 0.431" (10.95mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.46000 | ¥227.46 |
10 | ¥216.13400 | ¥2,161.34 |
25 | ¥204.75560 | ¥5,118.89 |
50 | ¥193.38060 | ¥9,669.03 |
100 | ¥182.00580 | ¥18,200.58 |
250 | ¥170.63048 | ¥42,657.62 |
500 | ¥159.25504 | ¥79,627.52 |