Solder
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Composition | Diameter | Melting Point | Flux Type | Wire Gauge | Process | Form | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock | 1 : ¥647.46000 Spool | Spool | Active | Wire Solder | Sn63Pb37 (63/37) | 0.020" (0.51mm) | 361°F (183°C) | Water Soluble | 24 AWG, 25 SWG | Leaded | Spool, 1 lb (454 g) | 36 Months | Date of Manufacture | 50°F ~ 104°F (10°C ~ 40°C) | |||
657 In Stock | 1 : ¥1,172.37000 Spool | Spool | Active | Wire Solder | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | 0.015" (0.38mm) | 423 ~ 424°F (217 ~ 218°C) | No-Clean | 27 AWG, 28 SWG | Lead Free | Spool, 1 lb (454 g) | 36 Months | Date of Manufacture | 50°F ~ 104°F (10°C ~ 40°C) |