24-9574-7618 | |
---|---|
DigiKey Part Number | KE1923-ND |
Manufacturer | |
Manufacturer Product Number | 24-9574-7618 |
Description | SOLDER 66 .031 20AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.96000 | ¥637.96 |
5 | ¥578.60600 | ¥2,893.03 |
10 | ¥519.26700 | ¥5,192.67 |
25 | ¥474.75640 | ¥11,868.91 |
50 | ¥445.08320 | ¥22,254.16 |
100 | ¥415.41100 | ¥41,541.10 |