4900-112G | |
---|---|
DigiKey Part Number | 473-1102-ND |
Manufacturer | |
Manufacturer Product Number | 4900-112G |
Description | SOLDER LF SN96 21GAUGE .25LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) 20 AWG, 21 SWG Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 423 ~ 430°F (217 ~ 221°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool, 4 oz (113.40g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.67000 | ¥490.67 |
5 | ¥445.00200 | ¥2,225.01 |
10 | ¥399.36400 | ¥3,993.64 |
25 | ¥365.13080 | ¥9,128.27 |
50 | ¥342.31100 | ¥17,115.55 |
100 | ¥319.48950 | ¥31,948.95 |