8341-50ML | ||
---|---|---|
DigiKey Part Number | 473-8341-50ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8341-50ML | |
Description | NO CLEAN FLUX PASTE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.14000 | ¥222.14 |
5 | ¥217.60600 | ¥1,088.03 |
10 | ¥199.47200 | ¥1,994.72 |
30 | ¥163.20433 | ¥4,896.13 |
50 | ¥154.13740 | ¥7,706.87 |
100 | ¥145.07040 | ¥14,507.04 |
500 | ¥126.93660 | ¥63,468.30 |