Solar Cells

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Current @ Pmpp
Voltage @ Pmpp
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
BCS1714B6
BCS1714B6
17x14x0.2mm 5 A at 2.6V (200Lx)
TDK Corporation
260
In Stock
1 : ¥15.38000
Bulk
Bulk
Last Time Buy
5 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
0.669" L x 0.551" W x 0.007" H (17.00mm x 14.00mm x 0.18mm)
BCS2717D6
BCS2717B6
27X17X0.2MM 10UA AT 2.6V (200LX)
TDK Corporation
426
In Stock
1 : ¥25.72000
Bag
Bag
Last Time Buy
10 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm)
BCSC452B3
BCSC452B3
25x19x0.2mm 19 A at 1.5V (200Lx)
TDK Corporation
287
In Stock
1 : ¥33.66000
Bag
Bag
Last Time Buy
19 µA
1.5 V
Amorphous
2.1 V
-20°C ~ 60°C
Cells
0.984" L x 0.748" W x 0.007" H (25.00mm x 19.00mm x 0.18mm)
BCS4430B6
BCS4430B6
44X30X0.2MM 30UA AT 2.6V (200LX)
TDK Corporation
505
In Stock
1 : ¥48.21000
Bag
Bag
Last Time Buy
30 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCSC421B1
BCSC421B1
44X30X0.2MM 180A AT 0.7V (200LX)
TDK Corporation
322
In Stock
1 : ¥48.21000
Bag
Bag
Last Time Buy
180 µA
-
Amorphous
-
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCSC491B6
BCSC491B6
44X30X0.2MM 30A AT 2.6V (200LX)
TDK Corporation
310
In Stock
1 : ¥48.21000
Bulk
Bulk
Last Time Buy
30 µA
2.6 V
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCSC241D4
BCSC241D4
17MMX0.2MM 7UA AT1.5V (200LX)
TDK Corporation
180
In Stock
1 : ¥16.54000
Bag
Bag
Obsolete
7 µA
1.5 V
Amorphous
2.8 V
-20°C ~ 60°C
Cells
0.669" Dia x 0.007" L (17.00mm x 0.18mm)
BCS4430B5
BCS4430B5
44x30x0.2mm 35A at 2.2V (200Lx)
TDK Corporation
90
In Stock
1 : ¥48.21000
Bulk
Bulk
Last Time Buy
34.8 µA
2.2 V
Amorphous
3.4 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCSC441B4
BCSC441B4
27X17X0.2MM 16A 2.0V
TDK Corporation
0
In Stock
1 : ¥26.62000
Bag
Bag
Last Time Buy
16 µA
2 V
Amorphous
2.8 V
-20°C ~ 60°C
Cells
1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm)
BCSC404B8
BCSC404B8
46x15x0.2MM 8A AT 3.8V
TDK Corporation
0
In Stock
1 : ¥45.29000
Bag
Bag
Last Time Buy
8 µA
3.8 V
Amorphous
5.6 V
-20°C ~ 60°C
Cells
1.811" L x 0.591" W x 0.007" H (46.00mm x 15.00mm x 0.18mm)
Showing
of 10

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).