IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥4.02000 Tube | Tube | Active | - | 8 (2 x 4) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | 1 : ¥9.11000 Tube | Tube | Active | - | 20 (2 x 10) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥13.55000 - | - | Active | - | 32 (2 x 16) | - | - | - | - | - | - | - | - | - | - | - | - | - |