BU-20OZ | ||
---|---|---|
DigiKey Part Number | BU-20OZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-20OZ | |
Description | CONN IC DIP SOCKET 20POS | |
Customer Reference | ||
Detailed Description | 20 (2 x 10) Pos Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |