IC Sockets

Results: 16
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsMill-Max Manufacturing Corp.
Series
-5408400940PLCC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions or Pins (Grid)
20 (4 x 5)28 (4 x 7)32 (2 x 7, 2 x 9)44 (4 x 11)84 (4 x 21)
Contact Finish Thickness - Mating
80.0µin (2.03µm)100.0µin (2.54µm)150.0µin (3.81µm)160.0µin (4.06µm)
Contact Material - Mating
Beryllium CopperCopper AlloyPhosphor Bronze
Mounting Type
Surface MountThrough Hole
Pitch - Post
0.050" (1.27mm)0.100" (2.54mm)
Contact Finish Thickness - Post
80.0µin (2.03µm)100.0µin (2.54µm)150.0µin (3.81µm)160.0µin (4.06µm)200.0µin (5.08µm)
Contact Material - Post
Brass AlloyCopper AlloyPhosphor Bronze
Housing Material
Polyamide (PA9T), Nylon 9T, Glass FilledPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A-CCS44-Z-(R)
A-CCS 044-Z-T
CONN SOCKET PLCC 44POS TIN
Assmann WSW Components
3,817
In Stock
1 : ¥13.13000
Tube
-
Tube
Active
PLCC
44 (4 x 11)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
3,559
In Stock
1 : ¥16.17000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Beryllium Copper
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
8432-21B1-RK-TP
8432-21B1-RK-TP
CONN SOCKET PLCC 32POS TIN
3M
2,359
In Stock
1 : ¥17.16000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
4,034
In Stock
1 : ¥27.17000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Copper Alloy
Surface Mount
Closed Frame
Solder
0.100" (2.54mm)
Tin
150.0µin (3.81µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
69802-132LF
69802-132LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
12,687
In Stock
1 : ¥9.03000
Tube
-
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
A-CCS20-Z-SM
A-CCS 020-Z-SM
CONN SOCKET PLCC 20POS TIN
Assmann WSW Components
1,492
In Stock
1 : ¥9.11000
Tube
-
Tube
Active
PLCC
20 (4 x 5)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polyamide (PA9T), Nylon 9T, Glass Filled
-40°C ~ 105°C
A-CCS-028-Z-SM
A-CCS 028-Z-SM
CONN SOCKET PLCC 28POS TIN
Assmann WSW Components
351
In Stock
165
Factory
1 : ¥9.60000
Tube
-
Tube
Active
PLCC
28 (4 x 7)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polyamide (PA9T), Nylon 9T, Glass Filled
-40°C ~ 105°C
A-CCS44-Z-SM-(R)
A-CCS 044-Z-SM
IC SOCKET PLCC 44POS TIN SMD
Assmann WSW Components
8,955
In Stock
1,326
Factory
1 : ¥9.93000
Tube
-
Tube
Active
PLCC
44 (4 x 11)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polyamide (PA9T), Nylon 9T, Glass Filled
-40°C ~ 105°C
54020-32030LF
54020-32030LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
6,727
In Stock
1 : ¥11.00000
Tube
-
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
100.0µin (2.54µm)
Copper Alloy
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Copper Alloy
Polyphenylene Sulfide (PPS)
-40°C ~ 105°C
PLCC-32-AT-SMT
PLCC-32-AT-SMT
PLCC SOCKET 32P SMT
Adam Tech
1,556
In Stock
1 : ¥11.33000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
69802-432LF
69802-432LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
295
In Stock
1 : ¥14.69000
Cut Tape (CT)
390 : ¥10.35641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
150.0µin (3.81µm)
Phosphor Bronze
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
A-CCS-020-Z-T
A-CCS 020-Z-T
IC SOCKET PLCC 20POS TIN
Assmann WSW Components
569
In Stock
1 : ¥9.85000
Tube
-
Tube
Active
PLCC
20 (4 x 5)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
8432-21A1-RK-TP
8432-21A1-RK-TP
CONN SOCKET PLCC 32POS TIN
3M
108
In Stock
1 : ¥16.91000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
PLCC-32-AT
PLCC-32-AT
PLCC 32P THROUGH HOLE
Adam Tech
88
In Stock
1 : ¥11.16000
Tube
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
80.0µin (2.03µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 105°C
A-CCS-032-Z-T
A-CCS 032-Z-T
CONN SOCKET PLCC 32POS TIN
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥11.25000
Tube
-
Tube
Active
PLCC
32 (2 x 7, 2 x 9)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
A-CCS-084-Z-SM
A-CCS 084-Z-SM
CONN SOCKET PLCC 84POS TIN
Assmann WSW Components
0
In Stock
Check Lead Time
1 : ¥14.94000
Tube
-
Tube
Active
PLCC
84 (4 x 21)
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Surface Mount
Closed Frame
Solder
0.050" (1.27mm)
Tin
160.0µin (4.06µm)
Phosphor Bronze
Polyamide (PA9T), Nylon 9T, Glass Filled
-40°C ~ 105°C
Showing
of 16

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.