1-2199298-4 | |
---|---|
DigiKey Part Number | A120349-ND |
Manufacturer | |
Manufacturer Product Number | 1-2199298-4 |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199298-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass, Copper | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.63400 | ¥16.34 |
30 | ¥1.62267 | ¥48.68 |
60 | ¥1.60217 | ¥96.13 |
120 | ¥1.48108 | ¥177.73 |
270 | ¥1.21711 | ¥328.62 |
510 | ¥1.14963 | ¥586.31 |
1,020 | ¥1.06850 | ¥1,089.87 |
2,520 | ¥1.03467 | ¥2,607.37 |