Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,943 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | SPST | Not Specified | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
635 In Stock | 1 : ¥64.28000 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
4,323 In Stock | 1 : ¥65.18000 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥37.59063 Tray | Tray | Active | SPST | Not Specified | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥39.41100 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥47.22680 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : ¥49.26538 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | Wire Wrap | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | 50 : ¥49.32340 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Silver (Ag) | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥77.50780 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥81.07720 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals, RTV Rubber Seal | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST | Not Specified | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 120 V | 28 V | Standard | 3.10mm | Silver (Ag) | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPST | Not Specified | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.10mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C |