Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Not Specified | Mom-Off-Mom | 1mA (DC) | 10 V | Standard | 2.60mm | - | - | Surface Mount, Right Angle | SMD (SMT) Tab | Push On Switch | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Not Specified | Mom-Off-Mom | 1mA (DC) | 10 V | Standard | 0.90mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Non-Shorting (BBM) | On-Mom | 200mA (DC) | 5 V | Standard | 2.00mm | - | - | Surface Mount, Right Angle | Gull Wing | Board Guide | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Non-Shorting (BBM) | On-Mom | 200mA (DC) | 5 V | Standard | 2.50mm | - | - | Surface Mount, Right Angle | Gull Wing | Board Guide | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Non-Shorting (BBM) | On-Mom | 200mA (DC) | 5 V | Standard | 2.00mm | - | - | Surface Mount, Right Angle | Gull Wing | Board Guide | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | SPDT | Non-Shorting (BBM) | On-Mom | 200mA (DC) | 5 V | Standard | 2.50mm | - | - | Surface Mount, Right Angle | SMD (SMT) Tab | Board Guide | - |