ESE-15800 | ||
---|---|---|
DigiKey Part Number | P11156STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESE-15800 | |
Description | SWITCH SLIDE SPDT 1MA 10V | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 10 V | |
Actuator Type | Standard | |
Actuator Length | 0.90mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 127gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.96984 | ¥8,954.76 |