Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,571 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.58437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPDT | Not Specified | On-On | 300mA (DC) | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
70,648 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
26,263 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 200mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | ||
2,584 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 500mA (DC) | 15 V | Standard | 8.50mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C |