450404015514 | ||
---|---|---|
DigiKey Part Number | 732-13665-2-ND - Tape & Reel (TR) 732-13665-1-ND - Cut Tape (CT) 732-13665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 450404015514 | |
Description | SWITCH SLIDE SPDT 0.3A 5V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 450404015514 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 240gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
25 | ¥6.30480 | ¥157.62 |
50 | ¥6.01740 | ¥300.87 |
250 | ¥5.44280 | ¥1,360.70 |
1,500 | ¥4.77784 | ¥7,166.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥3.96185 | ¥13,074.10 |