1N751A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N751ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N751ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N751A TR PBFREE |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
2,000 | ¥0.81630 | ¥1,632.60 |
5,000 | ¥0.79805 | ¥3,990.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70684 | ¥7,068.40 |
30,000 | ¥0.69772 | ¥20,931.60 |
50,000 | ¥0.59284 | ¥29,642.00 |
100,000 | ¥0.58372 | ¥58,372.00 |