KDZVTFTR4.3B | |
---|---|
DigiKey Part Number | KDZVTFTR4.3BTR-ND - Tape & Reel (TR) KDZVTFTR4.3BCT-ND - Cut Tape (CT) KDZVTFTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR4.3B |
Description | DIODE ZENER 4.55V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.55 V 1 W ±5.81% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR4.3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76840 | ¥176.84 |
500 | ¥1.63770 | ¥818.85 |
1,000 | ¥1.11359 | ¥1,113.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02517 | ¥3,075.51 |
6,000 | ¥0.98260 | ¥5,895.60 |
9,000 | ¥0.88434 | ¥7,959.06 |
30,000 | ¥0.87124 | ¥26,137.20 |
75,000 | ¥0.81883 | ¥61,412.25 |