CDZT2RA4.7B | |
---|---|
DigiKey Part Number | 846-CDZT2RA4.7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2RA4.7B |
Description | DIODE ZENER 4.7V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA4.7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |