Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,422 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.15 V | - | 1 W | - | 40 µA @ 1 V | - | 150°C | Surface Mount | SOD-123F | PMDU | |||
20,011 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±2% | 500 mW | 90 Ohms | 2.7 µA @ 1 V | 1 V @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F |