
KDZVTR3.9B | |
|---|---|
DigiKey Part Number | KDZVTR3.9BTR-ND - Tape & Reel (TR) KDZVTR3.9BCT-ND - Cut Tape (CT) KDZVTR3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR3.9B |
Description | DIODE ZENER 4.15V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR3.9B Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 1 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.88600 | ¥28.86 |
| 100 | ¥1.83350 | ¥183.35 |
| 500 | ¥1.37794 | ¥688.97 |
| 1,000 | ¥1.23091 | ¥1,230.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04376 | ¥3,131.28 |
| 6,000 | ¥0.94941 | ¥5,696.46 |
| 9,000 | ¥0.90132 | ¥8,111.88 |
| 15,000 | ¥0.84727 | ¥12,709.05 |
| 21,000 | ¥0.81525 | ¥17,120.25 |
| 30,000 | ¥0.78413 | ¥23,523.90 |


